text.skipToContent text.skipToNavigation

Manufacturer Part #

L6598

L6598 Series 16.6 V 25 mA Through Hole High Voltage Resonant Controller - DIP-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 25mA
Supply Voltage: 8V to 16.6V
Frequency-Max: 400kHz
Duty Cycle-Min: 48%
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications
The L6598 is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.

It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/ns in full temperature range
  • Driver current capability: 250 mA source 450 mA sink
  • Switching times 80/40 ns rise/fall with 1 nF load
  • CMOS shutdown input
  • Undervoltage lock-out
  • Soft-start frequency shifting timing
  • Sense op amp for closed loop control or protection features
  • High accuracy current controlled oscillator
  • Integrated bootstrap diode
  • Clamping on Vs
  • SO16, DIP16 packages
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,190.00
USD
Quantity
Web Price
25
$1.87
125
$1.33
625
$1.19
1,875
$1.10
5,000+
$1.03
Product Variant Information section