text.skipToContent text.skipToNavigation

Manufacturer Part #

L6738ATR

L6738A Series 12 V 9 mA Surface Mount Buck PWM Controller - VFQFPN-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 9mA
Supply Voltage: 5V to 12V
Frequency-Max: 200kHz
Input Current: 9mA
Input Voltage: 12V
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 45°C/W
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,600.00
USD
Quantity
Web Price
4,000+
$0.65
Product Variant Information section