text.skipToContent text.skipToNavigation

Manufacturer Part #

L6739TR

L6739 Series 13.2 V 220 kHz 7.5 mA Single-phase PWM Controller - VFQFPN-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 7.5mA
Supply Voltage: 4.75V to 13.2V
Frequency-Max: 220kHz
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 45°C/W
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4,560.00
USD
Quantity
Web Price
4,000+
$1.14
Product Variant Information section