text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1847EEE+T

MAX1847 Series 16.5 V 500 kHz High-Efficiency PWM Inverting Controller - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.2mA
Supply Voltage: 3V to 16.5V
Frequency-Max: 500kHz
Topology: Flyback
Duty Cycle-Max: 96%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,450.00
USD
Quantity
Web Price
2,500+
$3.38
Product Variant Information section