text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5052BEUA+T

Current-Mode PWM Controllers with an Error Amplifier for Isolated/Nonisolated Po

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 45µA
Supply Voltage: 10.8V to 24V
Frequency-Max: 262kHz
Topology: Boost/Flyback
Rated Power: 50W
Duty Cycle-Max: 76%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 130°C/W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Web Price
2,500+
$1.08
Product Variant Information section