text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6643LBBAEE+

Automatic PWM Fan-Speed Controllers with Overtemperature Output

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$585.00
USD
Quantity
Web Price
100
$2.41
200
$1.98
300
$1.95
400+
$1.93
Product Variant Information section