text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8520ETP+

IC DRVR PWR TEC - 20-TQFN

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$703.20
USD
Quantity
Web Price
60+
$11.72
Product Variant Information section