text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19114-E/MQ

MCP19114 Series 42 V 8 MHz Surface Mount Low-Side PWM Controller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Frequency-Max: 8MHz
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
146
Multiple Of:
73
Total
$597.14
USD
Quantity
Web Price
73
$4.94
146
$4.09
219
$4.03
292
$3.98
365+
$3.95
Product Variant Information section