text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2164CYMM

MIC2164 Series 3 mA 0.338MHz Surface Mount Synchronous Buck Controller - MSOP-10

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage: 3V to 28V
Frequency-Max: 0.338MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 87%
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$592.00
USD
Quantity
Web Price
100+
$0.74
Product Variant Information section