text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2183YQS

MIC2183 Series 3.18 V 1.7 mA Surface Mount Buck PWM Controller - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 1.7mA
Supply Voltage: 2.82V to 3.18V
Frequency-Max: 400kHz
Input Current: 1mA
Input Voltage: 14V
Topology: Buck
Rated Power: 254mW
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 163°C/W
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
294
Multiple Of:
98
Total
$1,711.08
USD
Quantity
Web Price
98
$6.92
294
$5.82
392
$5.77
980
$5.61
1,470+
$5.54
Product Variant Information section