text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3020ADR2G

NCP3020A Series 28 V 360 kHz SMT Synchronous PWM Controller - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 12mA
Supply Voltage: 4.7V to 28V
Frequency-Max: 360kHz
Duty Cycle-Min: 80%
Duty Cycle-Max: 84%
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
47,500
Factory Lead Time:
15 Weeks
Total
$1,337.50
USD
Quantity
Web Price
2,500
$0.535
5,000
$0.505
7,500
$0.48
10,000
$0.46
12,500+
$0.435
Product Variant Information section