text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4508AMLTRT

SC4508 Series 2.7-15 V 1.5 Mhz Buck/Buck-Boost Current Mode Controller - MLPQ-12

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 15V
Frequency-Max: 1500kHz
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +125°C
Package Style:  MLPQ-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,860.00
USD
Quantity
Web Price
3,000
$1.62
6,000+
$1.30
Product Variant Information section