text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4905BIMSTRT

HG PERFORMANCE VLTG MODE PWM C

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 11.6V to 16V
Frequency-Max: 1.2MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +105°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,850.00
USD
Quantity
Web Price
2,500
$1.14
5,000
$0.93
7,500
$0.92
10,000+
$0.915
Product Variant Information section