text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3524D-TR

Voltage Mode PWM Controller 100mA 16-Pin SOIC TR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Microchip SG3524D-TR - Technical Attributes
Attributes Table
Frequency-Max: 400kHz
Input Voltage: 8V to 40V
Topology: Buck
Duty Cycle-Max: 49%
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 30°C/W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,760
Germany (Online Only):
1,760
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1760
Multiple Of:
2500
Total
$2,182.40
USD
Quantity
Web Price
2,500
$1.24
5,000+
$1.21
Product Variant Information section