text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL6105ALAF

ZL6105 Series 3 - 14 Vin 3 A ±1 % Accuracy DC-DC Controller - QFN-36

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 50mA
Supply Voltage: 3V to 14V
Frequency-Max: 1.4MHz
Input Voltage: 14V
Topology: Buck
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Output Current: 25A
Thermal Resistance: 35°C/W
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$5.25
USD
Quantity
Web Price
1
$5.25
20
$4.77
75
$4.57
250
$4.39
1,000+
$4.20
Product Variant Information section