text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL6236AIRZ-T

ISL6236A Series 25 V Dual Step-Down Switch-Mode Power-Supply Controller - QFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL6236AIRZ-T - Technical Attributes
Attributes Table
Supply Current-Max: 50µA
Supply Voltage-Max: 25V
Duty Cycle-Max: 94%
Operating Temp Range: -40°C to +100°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$20,400.00
USD
Quantity
Web Price
6,000+
$3.40
Product Variant Information section