text.skipToContent text.skipToNavigation

Manufacturer Part #

SRK1000BTR

SRK1000B Series 32 V Adaptive Synchronous Rectification Controller - SOT-23-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage-Max: 32V
Frequency-Max: 300kHz
Topology: Flyback
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +150°C
Rise Time: 45ns
Fall Time: 140ns
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 200°C/W
Package Style:  SOT-23-6 (SOT-26)
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$945.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.295
9,000
$0.285
15,000
$0.27
30,000+
$0.255
Product Variant Information section