text.skipToContent text.skipToNavigation

Manufacturer Part #

AL1665S-13

AL1665 Series 21.8 V 150 kHz High Performance Dimmable LED Controller - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Internal Switch: No
Topology: Buck/Boost
Supply Voltage: 8.5V to 21.8V
Supply Current: 4mA
Switching Frequency-Max: 150kHz
Rated Power: 0.65W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has announced the introduction of the AL1665 AC-DC power controller for commercial, connected and dimmable LED lighting installations consuming up to 100W.

APPLICATIONS
• Commercial dimmable LED lighting
• LED backlight drivers
• General-purpose constant-current source

FEATURES
• <±2% line and load regulation accuracy
• >0.9 power factor
• <20% total harmonic distortion
• Multiple circuit protection functions

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Web Price
4,000
$0.35
8,000
$0.33
12,000
$0.315
16,000
$0.30
20,000+
$0.285
Product Variant Information section