text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3917DS7-13

AP3917D Series 700 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 700V
Topology: Buck/Flyback
Supply Voltage: 8.2V to 8.8V
Supply Current: 3.5mA
Rated Power: 1W
Operating Temp Range: -40°C to +125°C
Package Style:  SO-7
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has announced the AP3917 family of non-isolated AC-DC switching buck converters for lowpower applications powered by a mains electricity outlet.

APPLICATIONS
• Home appliances
• Office equipment
• Industrial devices
• IoT devices

FEATURES
• 200μA operating current
• 2W power rating
• Frequency modulation to suppress EMI
• Over-temperature protection
• Overload protection
• Short-circuit protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Web Price
4,000
$0.255
8,000
$0.245
12,000
$0.23
20,000+
$0.22
Product Variant Information section