text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE3AR1080JGXUMA1

AC/DC COOLSET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE3AR1080JGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 17.3V
Supply Voltage: 10.5V to 25V
Switching Frequency-Max: 113kHz
Rated Power: 62W
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section