text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE5QR2280BGXUMA1

800 V 42 W Surface Mount Converter Offline Flyback Topology - PG-DSO-12-21

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ICE5QR2280BGXUMA1 - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 10V to 27V
Supply Current: 0.9mA
Operating Temp Range: -40°C to +129°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Web Price
2,500+
$1.20
Product Variant Information section