text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3307D-TL

LNK33x2-7D Series 18 V 73% 66 kHz Energy Efficient Off-Line Switcher IC - SO-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Power Integrations LNK3307D-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Topology: Flyback
Supply Voltage: 18V
Duty Cycle-Max: 73%
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SO-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,480
Germany (Online Only):
2,480
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.55
USD
Quantity
Web Price
1
$1.55
15
$1.41
75
$1.33
250
$1.26
1,250+
$1.18
Product Variant Information section