text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16051ETI+

Voltage Monitors/Sequencer Circuits with Reverse-Sequenci

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Sequencer
Supply Voltage-Max: 2.9V
Reset Timeout: 128ms
Supply Current-Max: 1.4mA
Output Current: 20mA
Power Dissipation: 2285mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$546.75
USD
Quantity
Web Price
75+
$7.29
Product Variant Information section