text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX17575ATC+

Switching Voltage Regulators 4.5V to 60V, 1.5A High Efficiency, DC-DC Step-Down

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Output Current-Max: 1.5A
Output Voltage Range: 0.9V to 54V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 5.2mA
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
100
Multiple Of:
200
Total
$247.00
USD
Quantity
Web Price
200+
$2.47
Product Variant Information section