text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP10970A1DR2G

NCP10970 Series 9.5V 340 µA High-Voltage Switcher with Linearly Regulated Output

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 670V
Topology: Buck
Start-Up Voltage: 9V
Supply Voltage: 7V to 20V
Duty Cycle-Max: 62% to 72%
Supply Current: 1mA
Switching Frequency-Max: 71kHz
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The NCP10970 from ON Semiconductor combines a switching buck converter, a Low Drop-out (LDO) linear regulator and a comparator in a single chip to provide dual outputs of 16V and 3.3V or 5.0V from a universal mains input.

APPLICATIONS
• Smart lighting
• White goods
• IoT devices
• Metering

FEATURES
• Input-voltage range: 30V to 440V AC
• High-voltage start-up current source
• Fixed-frequency discontinuous current-mode control scheme
• Demagnetization detection
• 4ms soft-start
• Thermal shut-down protection

Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,187.50
USD
Quantity
Web Price
2,500
$0.875
5,000
$0.71
7,500
$0.705
10,000+
$0.70
Product Variant Information section