text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2230114GSP#MA0

RAA223011 Series 700 V 5 W AC/DC Buck Regulator - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2230114GSP#MA0 - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck
Start-Up Voltage: 5.9V
Supply Voltage: 5.9V to 6.5V
Supply Current: 130µA
Rated Power: 5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$280.00
USD
Quantity
Web Price
250
$1.12
750
$1.08
1,250
$1.07
5,000
$1.02
7,500+
$0.985
Product Variant Information section