text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2230214GSP#MA1

RAA223021 Series 700 V 8 W AC/DC Buck Regulator - SOIC-7

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2230214GSP#MA1 - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck
Start-Up Voltage: 6V
Supply Voltage: 6V to 6.5V
Supply Current: 225µA
Rated Power: 8W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$362.50
USD
Quantity
Web Price
250
$1.45
750
$1.42
1,250
$1.41
3,750
$1.38
6,250+
$1.35
Product Variant Information section