text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY5075K-TL

TinySwitch-5 Family 45 W 150 kHz Flyback Integrated Off-Line Switcher - SDIP-12

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TNY5075K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 66%
Switching Frequency-Max: 150kHz
Rated Power: 75W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSOP-12B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000
$0.80
3,000
$0.795
4,000
$0.79
5,000+
$0.775
Product Variant Information section