text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY5077E

TinySwitch-5 Family 120 W 150 kHz Flyback Integrated Off-Line Switcher - SDIP-12

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TNY5077E - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 66%
Switching Frequency-Max: 150kHz
Rated Power: 190W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$1,027.20
USD
Quantity
Unit Price
48
$1.10
192
$1.09
720
$1.07
1,920
$1.06
4,800+
$1.04
Product Variant Information section