text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP256EN

TOP256 Series 132 kHz 119 W Flyback Isolated Off-Line Switcher - eSIP-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Power Integrations TOP256EN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 145kHz
Rated Power: 86W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$64.32
USD
Quantity
Web Price
48
$1.34
144
$1.30
240
$1.29
960
$1.25
1,440+
$1.22
Product Variant Information section