text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER012BHSTR

VIPer01B Series 30 VAC 80% 120 kHz Energy Saving Off-Line High Voltage Converter

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 8V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 80%
Supply Current: 1mA
Switching Frequency-Max: 132kHz
Rated Power: 4.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.82
USD
Quantity
Web Price
1
$0.82
2
$0.645
5
$0.47
7+
$0.42
Product Variant Information section