text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER16HDTR

VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER16HDTR - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 1.5mA
Switching Frequency-Max: 127kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Web Price
2,500
$0.79
5,000
$0.775
7,500
$0.765
10,000
$0.76
12,500+
$0.74
Product Variant Information section