text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER265KDTR

VIPER26K Series 1050 V 20 W 60 kHz SMT Offline High voltage Converter - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VIPER265KDTR - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Breakdown Voltage-Max: 1050V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 13V
Supply Voltage: 11.5V to 23.5V
Supply Current: 2mA
Switching Frequency-Max: 60kHz
Rated Power: 20W
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
$Features & Applications

The VIPer26K from STMicroelectronics is a high-voltage offline converter which combines both a PWM current-mode control block and a 1,050V avalanche-rugged power stage.

APPLICATIONS
• Energy metering
• Auxiliary power supplies for industrial systems with a three-phase input
• LED lighting
• Air-conditioning units

FEATURES
• Drain-current limit protection:
 – -500mA for the VIPER265K
 – -700mA for the VIPER267K
• <30mW standby power at 230V AC
• Safe auto-restart after a fault condition
• Hysteretic thermal shut-down protection
• Built-in soft-start for improved system reliability

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$2,800.00
USD
Quantity
Web Price
2,500+
$1.12