
Manufacturer Part #
VIPER26LN
VIPER26 Series 23.5 V 70% 20 W Fixed Frequency Offline Converter - DIP-7
Product Specification Section
STMicroelectronics VIPER26LN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER26LN - Technical Attributes
Attributes Table
Package Style: | DIP-7 |
Mounting Method: | Surface Mount |
$Features & Applications
The VIPER26LN is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.
It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a DIP-7 package.
Features:
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency:
- 60 kHz for L type
- 115 kHz for H type
- Standby power < 50 mW at 265 VAC
- Limiting current with adjustable set point
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Applications:
- Auxiliary power supply for appliances
- Power metering
- LED drivers
- SMPS for set-top boxes, DVD players and recorders
View the list of available VIPER26 Series of Switching Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.83
250
$0.725
1,250
$0.695
2,500
$0.685
7,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-7
Mounting Method:
Surface Mount