text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPERGAN50TR

23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VIPERGAN50TR - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Flyback
Start-Up Voltage: 15V
Supply Voltage: 9V to 23V
Supply Current: 3mA
Switching Frequency-Max: 176kHz to 330kHz
Rated Power: 50W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,520.00
USD
Quantity
Unit Price
4,000+
$1.38