text.skipToContent text.skipToNavigation

Manufacturer Part #

BD71837AMWV-E2

SYSTEM PMIC FOR I.MX 8M FAMILY

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Supply Current: 197µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1000
Total
$8.94
USD
Quantity
Web Price
1
$8.94
50
$6.82
100
$6.50
250
$6.10
500+
$5.81