text.skipToContent text.skipToNavigation

Manufacturer Part #

BD71847AMWV-E2

BD71847 Series 5.5 V 147 µA Surface Mount Power Management Integrated Circuit

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 147µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$5,100.00
USD
Quantity
Web Price
1,500+
$3.40