text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1780E+

CPU Peripheral Monitor

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.75V
Supply Current: 0.7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
124
Multiple Of:
62
Total
$496.00
USD
Quantity
Web Price
62
$4.00
248+
$3.20
Product Variant Information section