text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2438AZ+T&R

DS2438 Series 2.4 to 10V Multi-Function Smart Battery Monitor - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.4V to 10V
Supply Current: 50µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,925.00
USD
Quantity
Web Price
2,500+
$3.17
Product Variant Information section