text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2745U+T&R

Battery Management Low-Cost I C Battery Monitor

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.5V
Supply Current: 70µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$7,770.00
USD
Quantity
Web Price
3,000+
$2.59
Product Variant Information section