text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2784G+

1-Cell Stand-Alone Fuel Gauge IC with Li+ Protector and SHA-1 Authentication

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.5V to 4.6V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TDFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
60
Total
$790.80
USD
Quantity
Web Price
60
$8.24
120+
$6.59
Product Variant Information section