text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2788E+T&R

IC FUEL GAUGE W/DSP DRV 14TSSOP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 2.5V to 4.5V
Supply Current: 70µA
Operating Temp Range: -25°C to +70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,675.00
USD
Quantity
Web Price
2,500+
$4.67
Product Variant Information section