text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS397001QFR

3.6 V 200 mA General Purpose Surface Mount Motor Driver - QFN-20 (3x3)

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Azoteq IQS397001QFR - Technical Attributes
Attributes Table
Type: Power Management Specialized - PMIC
Supply Voltage: 1.7V to 3.6V
Supply Current: 200mA
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
6,000
$0.245
10,000+
$0.24
Product Variant Information section