text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL94216IRZ-T

16-Cell Battery Front End

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 12V to 55V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$14,940.00
USD
Quantity
Web Price
3,000+
$4.98
Product Variant Information section