text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX22191AUT+T

MAX22191 Series 60 V 600 uA 250 ns 1 Channel Powered Digital Isolator - SOT-23-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: ±60V
Supply Current: 600µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$2,050.00
USD
Quantity
Web Price
2,500
$0.82
5,000
$0.665
7,500
$0.66
10,000+
$0.655
Product Variant Information section