text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX30001CWV+

3.6 V Biopotential & Bioimpedance (BioZ) Analog Front-End (AFE) Solution-WLP-30

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Maxim Integrated MAX30001CWV+ - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 3.6V
Supply Current: 1.6µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  WLP-30
Mounting Method: Surface Mount
$Features & Applications

 

Ultra-Low-Power, Single-Channel Integrated Biopotential (ECG, R-to-R, and Pace Detection)and Bioimpedance (BioZ) AFE

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.60
USD
Quantity
Web Price
1
$12.60
4
$12.45
20
$12.28
40
$12.20
125+
$12.00
Product Variant Information section