text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX30001CWV+T

MAX30001: 3.6 V Biopotential & Bioimpedance (BioZ) Analog Front-End (AFE)-WLP-30

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 3.6V
Supply Current: 1.6µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  WLP-30
Mounting Method: Surface Mount
Features & Applications
Ultra-Low-Power, Single-Channel Integrated Biopotential (ECG, R-to-R, and Pace Detection)and Bioimpedance (BioZ) AFE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$18,240.00
USD
Quantity
Web Price
2,000+
$9.12
Product Variant Information section