text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6751KA16+T

Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
Threshold Voltage: 1.575V
Output Type: Open Drain
No. of Monitors: 2
Power Dissipation: 408.2mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,325.00
USD
Quantity
Web Price
2,500+
$2.93
Product Variant Information section