text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1081DER2G

NCP1081 Series 57 V 40 W Power over Ethernet (PoE-PD) DC-DC Converter-TSSOP-20EP

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Supply Current: 1100mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Features & Applications

The NCP1081DER2G of NCP1081 series is a member of high power HIPO Power over Ethernet Powered Device (PoE−PD) product family. It combines in a single unit an enhanced PoE−PD interface supporting the IEEE802.3af and the 802.3at standard and a flexible and configurable DC−DC converter controller.

Features:

  • Supports the IEEE802.3af and the 802.3at Standard
  • Extended Power Ranges up to 40 W
  • Adjustable Under Voltage Lock Out
  • Programmable Operational Current Limit
  • Over−temperature Protection
  • Current Mode Control
  • Wide Duty Cycle Range
  • Programmable Oscillator Frequency
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$8,350.00
USD
Quantity
Web Price
2,500+
$3.34
Product Variant Information section