text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1083DER2G

NCP1083: 57 V 40 W Power over Ethernet (PoE-PD) DC-DC Converter-TSSOP-20EP

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 0V to 57V
Supply Current: 2.25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TSSOP-20EP
Mounting Method: Surface Mount
Features & Applications

NCP1083: Integrated PoE-PD and DC-DC Converter Controller, 40 W, with Auxiliary Supply Support

The NCP1083 is a member of the ON Semiconductor high power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family and represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a single unit an enhanced PoE-PD interface supporting the IEEE 802.3af and the upcoming draft IEEE 802.3at (D3.0) standard and a flexible and configurable DC-DC converter controller.

Features
 
• Auxiliary supply support with an input down to 9 V DC in combination with an extended power range up to 40 W.
• Improved robustness behavior against cable ESD. The NCP1083 reaches more then 4 kV on HBM and 3 kV for CESD.
• A programmable operational current limit up to 1100 mA for extended power ranges up to 40 W.

Benefits
 
• Eliminates the need for a second DC-DC converter to support traditional non-PoE power sources which may range down to 9 V.
• Protects the device against cable transients and hot swap events that can occur in harsh environments and when installed outdoors.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,225.00
USD
Quantity
Web Price
2,500
$2.09
5,000+
$1.67
Product Variant Information section